
Male, 3-position mains power connector with a 15A current rating and 250VAC voltage rating. Features include a straight orientation, Faston termination, and panel/flange/screw mounting options. Operating temperature range is -10°C to 40°C with a leakage current of 220µA and capacitance of 101.5nF. This RoHS compliant component is designed for general purpose applications.
TE Connectivity 15EEJ1 technical specifications.
| Capacitance | 101.5nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 51.76mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EEJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
