This 3-position power connector is designed for panel mount applications and features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 15A. The connector is compliant with UL approvals and RoHS regulations. It is available in a bulk packaging quantity of 40 units.
Sign in to ask questions about the TE Connectivity 15EH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15EH4 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.