
Male mains power connector with 3 positions, designed for solder termination. Features a 10A continuous current rating and a 15A maximum current rating, suitable for 125/250VAC operation at 50/60 Hz. This connector offers a snap-in mounting style for panel thicknesses up to 1.73mm, with dimensions of 55.88mm depth, 24.38mm height, and 35.81mm width. It operates within a temperature range of -10°C to 40°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 15EJS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15EJS1 technical specifications.
| Current | 10A |
| Current Rating | 15A |
| Depth | 55.88mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJS, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EJS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.