
The 15EJS8 is a 15A 250V AC snap-in power connector from TE Connectivity. It has a maximum operating temperature range of -10°C to 40°C and is RoHS compliant. The connector is designed for use in mains applications and has a maximum current rating of 15A. It is available in a package quantity of 40 and is part of the EEJ series.
Sign in to ask questions about the TE Connectivity 15EJS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15EJS8 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Leakage Current | 220uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | EEJ |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EJS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
