
15A, 250V AC/DC mains power connector featuring a straight, male gender with 3 poles and 3 contacts. Designed for panel mounting via screw or flanges, it offers solder termination and accepts 18AWG wire. Key electrical specifications include 101.6nF capacitance, 0.2mH inductance, 250uA leakage current, and a resistance of 6GR. Operating temperature range is -10°C to 40°C, with an operating frequency from 150 to 1000000 KHz.
TE Connectivity 15EJT8 technical specifications.
| Capacitance | 101.6nF |
| Package/Case | 200 |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Inductance | 0.2mH |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 1000000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EJT |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EJT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
