
Shielded, male mains power connector with 3 contacts, rated for 15A and 250V AC at 50/60 Hz. Features include solder termination, panel/screw/flange mounting, and a quick connect termination. Operating temperature range is -10°C to 40°C, with a leakage current of 9.6uA and capacitance of 100pF. This RoHS compliant component is designed for mains power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 15SRB1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 44.45mm |
| Features | Shielded |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Leakage Current | 9.6uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRB1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.