
Shielded, male, 3-contact mains power connector with solder termination. Rated for 15A and 250VAC, operating at 50/60Hz. Features include a panel mount with screw and flanges, quick connect termination, and a capacitance of 2.2nF. Operating temperature range is -10°C to 40°C.
TE Connectivity 15SRB1-Y technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 44.45mm |
| Features | Shielded |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Leakage Current | 160uA |
| Length | 51.76mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRB1-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
