
The 15SRB2-S is a 3-contact power connector module with a maximum operating temperature range of -10°C to 40°C and a maximum voltage rating of 250V AC. It features a shielded design and is RoHS compliant. The connector is rated for 15A of current and has a leakage current of 19.2uA. It is designed for panel, screw, and flange mounting and is available in a package quantity of 40.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Features | Shielded |
| Fuse | No |
| Leakage Current | 19.2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |