
Mains power connector, male, straight orientation, featuring 3 contacts and a Faston termination. Rated for 15A and 250V AC/DC, with a maximum operating temperature of 40°C and a minimum of -10°C. This shielded module offers panel, screw, and flange mounting options, with a leakage current of 19.2uA and capacitance of 220pF. It is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 15SRB8-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15SRB8-S technical specifications.
| Capacitance | 220pF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 23.82mm |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 30MHz |
| Fuse | No |
| Gender | Male |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Leakage Current | 19.2uA |
| Length | 51.76mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRB8-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
