
10/15A, 120/250 VAC, MALE, MAINS POWER CONNECTOR, SOLDER
Sign in to ask questions about the TE Connectivity 15SRBP-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15SRBP-S technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Features | Shielded |
| Fuse | No |
| Leakage Current | 19.2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRBP-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.