This 15A shielded power connector features a module package with a snap-in mount and faston termination. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is rated for 250V AC and 250V DC, with a leakage current of 19.2uA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Features | Shielded |
| Fuse | No |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Leakage Current | 19.2uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |