This 15A power connector features a shielded design and is available in a module package with 40 units per package. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is RoHS compliant and has a maximum voltage rating of 250V AC. It is designed for snap-in mounting and has wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 15SRBS8-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Features | Shielded |
| Leakage Current | 19.2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRBS8-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.