PWR ENT RCPT IEC320-C14 WIRE
Checking distributor stock and pricing after the page loads.
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | No |
| Leakage Current | 19.2uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Edge |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |