
Reed Relays SPDT 83VDC 3.9KOhm Thru-Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.28mA |
| Coil Resistance | 3.9kR |
| Coil Voltage (DC) | 83V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38.8°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14.17g |
| RoHS | Not Compliant |