Ring tongue terminal for 8AWG wire, featuring a 23.7mm length and 5.2mm stud diameter (M3). Constructed from copper with silver contacts and tin plating, this non-insulated terminal offers a maximum operating temperature of 170°C. Designed for crimp termination, it supports wire/cable diameters up to 4.2mm and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 160013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160013 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 10.5mm |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.2mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.048inch |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
