
Rectangular connector housing for cable-to-panel applications, featuring a straight, panel-mount design with 26 positions. This black receptacle housing supports 2 power contacts and 24 signal contacts, with a 2.54mm pitch and row spacing. Operating within a temperature range of -20°C to 105°C, it offers a maximum DC voltage rating of 3333V and an operating supply voltage of 60V. Constructed with UL94 V-0 flammability rating and RoHS compliance, this housing is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1600636-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 75.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.333V |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1600636-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.