
IDC Terminal 18-34AWG Brass 8.76mm Tin Over Copper T/R
TE Connectivity 1601009-4 technical specifications.
| ELV | Compliant |
| Length | 8.76mm |
| Material | Brass |
| Mating Tab Width | 1.02mm |
| Mount | Standard |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | Solder |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601009-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.