
Non-insulated ring tongue terminal for general use, featuring a copper contact material with tin plating. Designed for 4 AWG wire, this terminal has a 33.22mm length, 1.78mm tongue thickness, and accepts a 0.207-inch (M3) stud diameter. It is RoHS compliant and supplied in a 100-piece box.
TE Connectivity 160119 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.22mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.207inch |
| Stud Size | M3 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.