
General purpose ring tongue terminal for 10-12 AWG wire. Features a copper body with tin plating, offering a 0.411-inch stud diameter (M10) and 28mm length. Contact material is copper with silver plating, also tin plated. Non-insulated design with a free-hanging mount. Packaged in a box of 500 units. RoHS compliant.
TE Connectivity 160121 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 15.1mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.1024inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.411inch |
| Stud Size | M10 |
| Termination | Circular |
| Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
