
PIDG spade tongue terminal for 14-16 AWG wire, featuring a copper contact with silver plating and tin finish. Insulated with nylon for a 0.17-inch insulation diameter, this terminal offers a 5.2mm stud diameter (M5) and a 23.4mm length. Rated for 300V AC, it provides insulated wire support and is RoHS compliant.
TE Connectivity 160170 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.