Conn Terminal, Magnet Wire 9-11.5AWG Brass
Sign in to ask questions about the TE Connectivity 1601852-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1601852-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | RTM |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601852-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.