Flanged spade tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating, insulated with blue PVC for a 4.9mm insulation diameter. Rated for 600V AC, this loose piece terminal offers a 5mm stud diameter and a 20.34mm overall length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160213 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.81mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 7.47mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
