
Insulated ring terminal for 10-12 AWG wire, featuring a copper body with tin plating and a yellow PVC insulation. This component offers a 600V AC voltage rating and operates within a temperature range of -25°C to 90°C. Designed for crimp termination, it accommodates an M5 stud size with a 5.2mm stud diameter and a 6.35mm wire/cable diameter. The terminal has a length of 27.9mm and a depth of 9.5mm, with a tongue thickness of 0.042 inches. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 160292 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Jacket Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Material | Copper, Tin, PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.