
Yellow insulated ring tongue terminal for 10-12 AWG copper wire. Features a tin-plated copper contact with a 2.54µm plating thickness, designed for crimp termination. Offers a 6.4mm insulation diameter with PVC insulation material and a 600V AC voltage rating. This free-hanging terminal has a 5.2mm stud diameter (M5) and a tongue thickness of 0.99mm.
TE Connectivity 160293 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.34inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.