Ring tongue terminal for 10-12 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a 1-inch length and 0.03-inch tongue thickness, designed for crimp termination. It supports insulated wire with a maximum insulation diameter of 0.209 inches and a wire/cable diameter of 3.4mm. The terminal has a 0.327-inch stud diameter, compatible with M8 stud sizes, and is supplied on a reel/strip for free-hanging mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160336-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160336-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2200 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.03inch |
| Tongue Thickness | 0.03inch |
| Width | 11.9mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160336-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.