
2-position, straight, wire-to-wire connector housing for discrete wire applications. Features a PC insulation material, silver-plated copper contacts, and a 175A current rating. Operates within a temperature range of -20°C to 105°C and supports up to 600V AC/600.6kV DC. This yellow, free-hanging housing is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1604037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1604037-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non Gendered |
| Current Rating | 175A |
| Depth | 78.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Yellow |
| Insulation Diameter | 18mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 3.08inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Width | 53.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.