
2-position, straight, wire-to-wire connector housing for discrete wire applications. Features a 175A current rating and 600V AC/600.6kV DC voltage rating. Constructed with a PC insulation material and copper contacts with silver plating. UL94 V-0 flammability rating and RoHS compliant. Designed for cable mounting with a grey housing color.
TE Connectivity 1604037-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 175A |
| Depth | 78.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 25.4mm |
| Housing Color | Grey |
| Insulation Diameter | 18mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 3.08inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Width | 53.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.
