
Power connector, wire-to-wire, 2 positions, 1 row, 175A current rating, 600V voltage rating. Features male copper alloy contacts with silver plating, housed in black UL94 V-0 rated PC insulation. Designed for free-hanging power applications, operating from -20°C to 105°C, with crimp termination for 1/0 AWG wire. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1604042-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1604042-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 175A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 3.08inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 53.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604042-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.