
2-position, straight, wire-to-wire power connector with a 175A contact current rating and 600V voltage rating. Features copper alloy contacts with silver plating, a red PC insulation material, and a UL94 V-0 flammability rating. Designed for free-hanging mounting and crimp termination, supporting wire/cable gauges up to 2AWG. Operating temperature range is -20°C to 105°C, with UL approval and RoHS compliance.
TE Connectivity 1604043-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 175A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 3.08inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 53.5mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
No datasheet is available for this part.