175A Power Connector Kit, Wire-to-Wire, Grey. Features 2 positions, 1 row, and a straight orientation for 4 AWG wire. Offers a 600V AC/DC voltage rating and operates from -20°C to 105°C. Constructed with copper alloy contacts plated in silver and a UL94 V-0 flammability rated PC insulation. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 175A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 25.4mm |
| Housing Color | Grey |
| Insulation Material | PC |
| Length | 3.08inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 36V |
| Width | 53.5mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |