
Power Series 350 connector kit featuring a 350A current rating and 600V voltage rating. This red, male connector kit is designed for 4/0 AWG discrete wire with crimp termination. Constructed with a copper alloy contact material and silver plating, it offers a maximum operating temperature of 105°C. The PC insulation material meets UL94 V-0 flammability standards, and the unit is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1604057-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 350A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 107.46mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 69.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604057-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.