
This 6-position wire-to-wire female crimp connector is made of black polycarbonate and features a crimp termination. It is compliant with ELV regulations and RoHS standards. The connector measures 48mm in length, 25.8mm in width, and 1.11inch in height, with a package quantity of 830 pieces. It is packaged in bulk and is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| ELV | Compliant |
| Height | 1.11inch |
| Lead Free | Lead Free |
| Length | 48mm |
| Material | Polycarbonate |
| Number of Positions | 6 |
| Package Quantity | 830 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 25.8mm |
| RoHS | Compliant |