
Connector Accessories Housing Straight Black Package
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Depth | 49.8mm |
| ELV | Compliant |
| Height | 0.854inch |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Material | Polycarbonate |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 1.54inch |
| RoHS | Compliant |