
This black ELV compliant lead free ELASTOMER connector features a 11mm shell size and is packaged in a bag of 1000 pieces. It is compliant with RoHS regulations and is part of the CPC, Miniature series. The connector is not radiation hardened and is made from ELASTOMER material.
TE Connectivity 1604089-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| Shell Size | 11 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604089-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.