
Connector Accessories Reducing Bushing
TE Connectivity 1604121-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Length | 25.4mm |
| Material | Copper |
| Mount | Bushing |
| Package Quantity | 1 |
| Plating | Silver |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 10.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.