This non-insulated female receptacle terminal offers a 0.11-inch mating tab width and 0.016-inch tab thickness. Constructed from brass with tin plating, it supports discrete wire types from 17AWG to 20AWG with a maximum wire/cable diameter of 3mm. Designed for free-hanging, cable mounting, this straight-oriented terminal features insulated wire support and a 0.118-inch insulation diameter. It is RoHS compliant and ELV compliant, packaged in tape and reel for 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160415-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Shielding | Unshielded |
| Tab Length | 0.248inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160415-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
