
9-position, straight, panel mount wire housing with a 6.35mm pitch, designed for wire-to-wire applications. Features male contacts, a 19A current rating, and a 600V voltage rating. Constructed from natural colored nylon, this housing offers a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. It is sealable and suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 29.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Row Spacing | 0.25mm |
| Sealable | Yes (With) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |