
Power Series 180 wire-to-wire receptacle connector for single-position power applications. Features a 180A contact current rating and 600V voltage rating, with a DC rated voltage of 80V. Constructed with copper alloy contacts plated in silver, housed in black UL94 V-0 rated PC insulation. Straight, free-hanging mount with crimp termination, designed for cable mounting with a single port and one terminal. Operating temperature range from -20°C to 105°C, with UL approval.
Sign in to ask questions about the TE Connectivity 1604398-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1604398-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 180A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 180A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.112inch |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 82.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 180 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 80V |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604398-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
