
180A Power Connector Kit, featuring a 2-position, 1-row wire-to-wire connector system designed for power applications. This receptacle offers a 180A current rating with silver-plated copper alloy and copper contacts, suitable for 1/0 AWG wire termination via crimp. Operating within a -20°C to 105°C temperature range, it boasts UL and UL94 V-0 flammability ratings, a 600V voltage rating, and a white housing made from PC insulation. The connector is free-hanging, includes mating retention, and is RoHS compliant.
TE Connectivity 1604398-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 180A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 180A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.112inch |
| Housing Color | White |
| Insulation Material | PC |
| Length | 82.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 180 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604398-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.