Red, 180A power connector kit for wire-to-wire applications, accepting 1/0 AWG cable. Features a copper alloy contact with silver plating, rated for 600V AC/DC and 24V DC. The straight, free-hanging receptacle has a UL94 V-0 flammability rating and operates between -20°C and 105°C. This RoHS compliant component utilizes crimp termination and is designed for single-position, single-row configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1604398-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 180A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 180A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.112inch |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 82.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 180 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604398-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.