Quick disconnect terminal featuring a male gender and 6.35mm mating tab width. Constructed from phosphor bronze with tin plating, this non-insulated terminal supports insulated wire with a maximum diameter of 0.161 inches. Designed for 14-18 AWG wire, it offers a 30mm length and 0.032-inch tab thickness. This component is RoHS compliant and rated UL94 V-2 for flammability. Supplied in tape and reel packaging, it is suitable for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 160450-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160450-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160450-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.