This Fastin-Faston male terminal features a bronze contact material with silver plating, a non-insulated design with a 0.161inch insulation diameter, and a 30mm length. It is suitable for use with wire gauges up to 18AWG and is available in quantities of 3500 per reel. The terminal is RoHS compliant and has a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 160450-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160450-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Length | 30mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160450-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.