This terminal features a bronze contact material and is compliant with ELV standards. It has a non-insulated design with a diameter of 4.09mm and is suitable for use with wire gauges ranging from 14AWG to 18AWG. The terminal is packaged in bulk quantities of 500 and is RoHS compliant.
TE Connectivity 160451-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.09mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.