
Male quick disconnect terminal for 14-18 AWG wire, featuring a 6.35mm mating tab width and 28mm length. Constructed from bronze with a 7.4mm strip length, this non-insulated terminal offers insulated wire support and a 0.161-inch insulation diameter. It mounts free-hanging and is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 160457-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160457-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.62inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160457-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.