
This non-insulated quick disconnect terminal features a straight, male configuration with a 6.35mm mating tab width and 0.25 inch tab width. Constructed from phosphor bronze with silver plating, it supports wire gauges from 14 to 18 AWG and accommodates a wire/cable diameter up to 4mm. The terminal offers a 28mm tab length, 0.032 inch tab thickness, and a 7.4mm depth, with a 1.1 inch overall length. It is RoHS compliant and ELV compliant, supplied on a tape and reel package of 3500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160457-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.62inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160457-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.