Male quick disconnect terminal featuring a 6.35mm mating tab width and 0.25-inch tab width with 0.032-inch tab thickness. Constructed from bronze with tin plating for both body and contact material. Supports insulated wire with a maximum insulation diameter of 0.145 inches and accommodates wire gauges from 14 to 18 AWG (2.8mm wire/cable diameter). This non-insulated terminal is free hanging, RoHS compliant, and rated UL94 V-2 for flammability.
Sign in to ask questions about the TE Connectivity 160458-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160458-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160458-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.