
This free hanging terminal features a silver plated contact and a wire diameter of 3.68mm. It has a length of 1.1inch and is designed for use with discrete wire or cable. The terminal is made of bronze with a silver plating and has a non-insulated design. It is available in a package quantity of 500 and is packaged in a box.
Sign in to ask questions about the TE Connectivity 160458-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160458-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 1.1inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Silver |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160458-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.