
Rectangular receptacle connector featuring 12 Quadrax contacts, each with gold plating over a copper alloy contact material. This straight, panel-mount, through-hole component offers 12 positions across two rows with a 0.366-inch pitch and row spacing. It is polarized, lead-free, and RoHS compliant, with a nickel plating and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1604798-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1604798-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Quadrax |
| Depth | 20.06mm |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Panel, Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.366inch |
| Plating | Nickel |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.366inch |
| Sealable | No (Without) |
| Series | Quadrax |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604798-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
