This 12-position 2-row Quadrax rectangular connector features a free hanging mount and straight orientation. It is compliant with ELV standards and RoHS regulations. The connector is packaged in bulk and has a single unit quantity.
TE Connectivity 1604800-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| RoHS | Compliant |
No datasheet is available for this part.