TE Connectivity 1604800-6 technical specifications.
| Color | Black |
| Contact Type | Quadrax |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 75.18mm |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Quadrax |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604800-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.